cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL72VA00.000000I

Digi-Key Part Number
XLL72VA00.000000I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLL72VA00.000000I
Supplier
Description
XTAL OSC VCXO 1.0000GHZ LVDS SMD
Detailed Description
1 GHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
1 GHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FVXO-LC72BR-1000
FVXO-LC72BR-1000-ND
794A-1000-3
Standard Package1