CAD | USD

cms-photo-not-available
XLH736054.835200I
Digi-Key Part Number
800-XLH736054.835200ITR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
XLH736054.835200I
Supplier
Description
XTAL OSC XO 54.8352MHZ HCMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
47mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Frequency
54.8352 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Standard Package500