FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO-PC73, FXO-HC72,  FXO-HC73
FXO-(H,P)C73x Series Top
FXO-HC735 Series Footprint

XLH736048.000000I

Digi-Key Part Number
631-1196-2-ND - Tape & Reel (TR)
631-1196-1-ND - Cut Tape (CT)
631-1196-6-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH736048.000000I
Supplier
Description
XTAL OSC XO 48.0000MHZ HCMOS SMD
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
48 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.08204$1,082.04
Additional Resources
AttributeDescription
Other Names
631-1196-6
FXO-HC736R-48.000
Q9225740B
FXO-HC736R-48
631-1196-1
631-1196-2
FXO-HC736R-48-ND
FXOHC736R48
768-48-174
Standard Package1,000