CAD | USD

FXO-PC73, FXO-HC72,  FXO-HC73
FXO-PC73, FXO-HC72,  FXO-HC73
FXO-(H,P)C73x Series Top
FXO-(H,P)C73x Series Side

XLH735066.666600X

Digi-Key Part Number
XLH735066.666600X-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH735066.666600X
Supplier
Description
XTAL OSC XO 66.6666MHZ HCMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
66.6666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
47mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
66.6666 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
500$1.95222$976.11
Additional Resources
AttributeDescription
Other Names
FXO-HC735-66.6666
FXO-HC735-66.6666-ND
Standard Package500