FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO-PC73, FXO-HC72,  FXO-HC73
FXO-(H,P)C73x Series Top
FXO-(H,P)C73x Series Side

XLH730160.000000I

Digi-Key Part Number
XLH730160.000000I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH730160.000000I
Supplier
Description
XTAL OSC XO 160.0000MHZ HCMOS
Detailed Description
160 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
160 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FXO-HC730R-160
FXO-HC730R-160-ND
768-160-10
Standard Package1