FXO-PC73, FXO-HC72,  FXO-HC73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO-PC73, FXO-HC72,  FXO-HC73
FXO-(H,P)C73x Series Top
FXO-(H,P)C73x Series Side

XLH730025.000000I

Digi-Key Part Number
800-4280-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH730025.000000I
Supplier
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$1.65000$1.65
10$1.45300$14.53
50$1.35820$67.91
100$1.20030$120.03
500$1.13710$568.55
1,000$0.95908$959.08
Additional Resources
AttributeDescription
Other Names
FXO-HC730R-25
FXO-HC730R-25-ND
800-4280
768-25-582
XLH730025.000000I-ND
Standard Package1,000