CAD | USD

cms-photo-not-available
XLH53V098.304000I
Digi-Key Part Number
800-XLH53V098.304000ITR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
XLH53V098.304000I
Supplier
Description
XTAL OSC VCXO 98.3040MHZ HCMOS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
VCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
47mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Frequency
98.304 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Price BreakUnit PriceExtended Price
500$2.58060$1,290.30
Additional Resources
AttributeDescription
Standard Package500