FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH53V027.000000I

Digi-Key Part Number
631-1301-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH53V027.000000I
Supplier
Description
XTAL OSC VCXO 27.0000MHZ HCMOS
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
27 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
27 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
500$2.54106$1,270.53
Additional Resources
AttributeDescription
Other Names
631-1301-6INACTIVE
631-1301-1-ND
631-1301-2-ND
FVXOHC53BR27
FVXO-HC53BR-27-ND
631-1301-6
631-1301-1
631-1301-2
631-1301-1INACTIVE
631-1301
631-1301-6-ND
793-27-2
FVXO-HC53BR-27
Standard Package500