CAD | USD

FXO, FVXO SERIES

XLH53V026.666000X

Digi-Key Part Number
XLH53V026.666000X-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH53V026.666000X
Supplier
Description
XTAL OSC VCXO 26.6660MHZ HCMOS
Detailed Description
26.666 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
26.666 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
FVXO-HC53B-26.666
FVXO-HC53B-26.666-ND
Standard Package1