CAD | USD

FXO, FVXO SERIES
FXO, FVXO SERIES
FXO Series Top
FXO Series Side

XLH538012.288000X

Digi-Key Part Number
XLH538012.288000X-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH538012.288000X
Supplier
Description
XTAL OSC XO 12.2880MHZ HCMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
12.288 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
12.288 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
500$2.25898$1,129.49
Additional Resources
AttributeDescription
Other Names
FXO-HC538-12.288
FXO-HC538-12.288-ND
Standard Package500