FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO, FVXO SERIES
FXO Series Top
FXO Series Side

XLH536036.571428I

Digi-Key Part Number
XLH536036.571428I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH536036.571428I
Supplier
Description
OSC 36.571428 MHZ 3.3V SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Oscillator
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
*
Package
Strip
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
500$2.28496$1,142.48
Additional Resources
AttributeDescription
Other Names
FXO-HC536R-36.571428-ND
Q10107818
FXO-HC536R-36.571428
Q6922784
Q9834671
767-36.571428-3
Standard Package500