FXO, FVXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FXO, FVXO SERIES
FXO Series Top
FXO Series Side

XLH536033.333330I

Digi-Key Part Number
631-1274-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
XLH536033.333330I
Supplier
Description
XTAL OSC XO 33.33333MHZ HCMOS
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
33.33333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
33.33333 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$3.52000$3.52
10$3.43500$34.35
50$3.27200$163.60
100$2.86290$286.29
500$2.78122$1,390.61
1,000$2.48376$2,483.76
Additional Resources
AttributeDescription
Other Names
FXO-HC536R-33.33333
631-1274-6INACTIVE
631-1274-1
631-1274-6-ND
631-1274-2
631-1274-1-ND
631-1274-2-ND
631-1274-6
631-1274
767-33.33333-5
631-1274-2INACTIVE
FXOHC536R3333333
Standard Package500