CAD | USD

cms-photo-not-available
XLH535008.000000I
Digi-Key Part Number
800-XLH535008.000000ITR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
XLH535008.000000I
Supplier
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) HCMOS Oscillator Enable/Disable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
-
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Frequency
8 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Price BreakUnit PriceExtended Price
500$1.95332$976.66
Additional Resources
AttributeDescription
Standard Package500