
XFP236312.500000I | ||
---|---|---|
Digi-Key Part Number | 800-4317-ND | |
Manufacturer | ||
Manufacturer Product Number | XFP236312.500000I | |
Description | XTAL OSC XO 312.5000MHZ LVPECL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XF Family |
Video File | IDT ProXO Series Oscillators | Digi-Key Daily |
Featured Product | ProXO Series Oscillators |
PCN Design/Specification | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.59000 | $15.59 |
10 | $14.78400 | $147.84 |
Attribute | Description |
---|---|
Other Names | 800-4317 |
Standard Package | 500 |