CAD | USD

Obsolete item.
20-TSSOP

X9522V20I-A

Digi-Key Part Number
X9522V20I-A-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
X9522V20I-A
Supplier
Description
IC LASER CTRLR 5.5V 20TSSOP
Detailed Description
Laser Driver IC - Channel 2.7V ~ 5.5V 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Type
Laser Diode Controller (Fiber Optic)
Data Rate
-
Voltage - Supply
2.7V ~ 5.5V
Current - Modulation
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Number of Channels
3
Current - Supply
1.5 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package75