8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9313UMI-3

Digi-Key Part Number
X9313UMI-3-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
X9313UMI-3
Supplier
Description
IC DGTL POT 50KOHM 32TAP 8MSOP
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
3V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package80