14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9279TV14Z-2.7T1

Digi-Key Part Number
X9279TV14Z-2.7T1-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
X9279TV14Z-2.7T1
Supplier
Description
IC DGT POT 100KOHM 256TP 14TSSOP
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I²C Interface 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
I²C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
300 (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500