CAD | USD

Obsolete item.
24-TSSOP
X9269UV24I
Digi-Key Part Number
X9269UV24I-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
X9269UV24I
Supplier
Description
IC DGT POT 50KOHM 256TAP 24TSSOP
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 24-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Taps
256
Resistance (Ohms)
50k
Interface
I²C
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173"", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
150 (Max)
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package62