CAD | USD

Obsolete item.
8-PDIP, E8.3 PKG
X5329PI-4.5A
Digi-Key Part Number
X5329PI-4.5A-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
X5329PI-4.5A
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
100ms Minimum
Voltage - Threshold
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300"", 7.62mm)
Supplier Device Package
8-PDIP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package50