
TW8816-BB3-GR | |
|---|---|
DigiKey Part Number | TW8816-BB3-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW8816-BB3-GR |
Description | IC VIDEO LCD CONTROLLER 144TFBGA |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 144-TFBGA (7x7) Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Renesas Electronics Corporation | Control Interface GPIO, I2C, SPI, Serial |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 144-TFBGA |
Part Status Obsolete | Supplier Device Package 144-TFBGA (7x7) |
Function Processor | Base Product Number |
Applications Consumer Video |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TW8816-LB3-GRST | Renesas Electronics Corporation | 0 | TW8816-LB3-GRST-ND | $13.26210 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.52000 | $24.52 |
| 10 | $17.14400 | $171.44 |
| 25 | $15.22400 | $380.60 |

