CAD | USD

96-LFBGA (13.5x5.5)

SSTUAF32866BHLFT

Digi-Key Part Number
SSTUAF32866BHLFT-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
SSTUAF32866BHLFT
Supplier
Description
IC REGIST BUFF 25BIT DDR2 96-BGA
Detailed Description
1:1, 1:2 Configurable Registered Buffer with Parity IC 96-CABGA (13.5x5.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
1:1, 1:2 Configurable Registered Buffer with Parity
Supply Voltage
1.7V ~ 1.9V
Number of Bits
25, 14
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-CABGA (13.5x5.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500