CAD | USD

cms-photo-not-available
SSTE32882KB1AKG8
Digi-Key Part Number
800-SSTE32882KB1AKG8TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
SSTE32882KB1AKG8
Supplier
Description
CABGA 13.50X8.00X1.10 MM, 0.65MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Memory, DDR3, RDIMM Clock Driver IC 810MHz Output 176-CABGA (8x13.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
Memory, DDR3, RDIMM
Input
LVCMOS
Output
LVCMOS
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
810MHz
Voltage - Supply
1.282V ~ 1.575V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
176-TFBGA
Supplier Device Package
176-CABGA (8x13.5)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000