CAD | USD

Quote Required, submit request here.
144-LQFP

R5F564MJHDFB#V1

Digi-Key Part Number
R5F564MJHDFB#V1-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F564MJHDFB#V1
Supplier
Description
IC MCU 32BIT 3MB FLASH 144LQFP
Detailed Description
RXv2 series Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Core Processor
RXv2
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
3MB (3M x 8)
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
552K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 29x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Number of I/O
111
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1