CAD | USD

176-FPBGA

R5F5630DCDBG#U0

Digi-Key Part Number
R5F5630DCDBG#U0-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F5630DCDBG#U0
Supplier
Description
IC MCU 32BIT 1.5MB FLSH 176LFBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RX series Microcontroller IC 32-Bit 100MHz 1.5MB (1.5M x 8) FLASH 176-LFBGA (13x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Core Processor
RX
Core Size
32-Bit
Speed
100MHz
Connectivity
EBI/EMI, I²C, LINbus, SCI, SPI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
1.5MB (1.5M x 8)
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b, 21x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LFBGA
Supplier Device Package
176-LFBGA (13x13)
Number of I/O
148
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
152$19.60789$2,980.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package152