CAD | USD

MK21DX128VLK5

R5F2138ACNFP#V0

Digi-Key Part Number
2156-R5F2138ACNFP#V0-RE-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F2138ACNFP#V0
Supplier
Description
IC MCU 16BIT 96KB FLASH 80LQFP
Detailed Description
R8C series Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I²C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Program Memory Size
96KB (96K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 20x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Number of I/O
75
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names2156-R5F2138ACNFP#V0-RE
Standard Package1