CAD | USD

Obsolete item.
64-LQFP

R5F10WLDAFA#V0

Digi-Key Part Number
R5F10WLDAFA#V0-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F10WLDAFA#V0
Supplier
Description
IC MCU 16BIT 48KB FLASH 64LQFP
Detailed Description
RL78 series Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 64-LQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Bulk
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I²C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Program Memory Size
48KB (48K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (12x12)
Number of I/O
42
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1