CAD | USD

32-TSOP

R1LV0408DSP-5SI#S0

Digi-Key Part Number
2156-R1LV0408DSP-5SI#S0-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R1LV0408DSP-5SI#S0
Supplier
Description
IC SRAM 4MBIT PARALLEL 32SOP
Detailed Description
SRAM Memory IC 4Mb (512K x 8) Parallel 32-SOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM
Memory Size
4Mb (512K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.450", 11.40mm Width)
Supplier Device Package
32-SOP
Access Time
55 ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
2156-R1LV0408DSP-5SI#S0
2156-R1LV0408DSP-5SI#S0-RETR-ND
Standard Package1,000