CAD | USD

cms-photo-not-available
P91E0A-N2FBVG28
Digi-Key Part Number
800-P91E0A-N2FBVG28TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
P91E0A-N2FBVG28
Supplier
Description
CABGA 9.00X9.00X0.90 MM, 0.65MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose PMIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
General Purpose
Current - Supply
-
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Factory Stock : 5000

Additional Resources
AttributeDescription
Standard Package2,500