CAD | USD

Obsolete item.
cms-photo-not-available

P9023-1AHGIX8

Digi-Key Part Number
P9023-1AHGIX8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
P9023-1AHGIX8
Supplier
Description
IC WIRELESS PWR RECEIVER
Detailed Description
Wireless Power Receiver PMIC 79-DSBGA (4.06x3.90)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Receiver
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
79-UFBGA, DSBGA
Supplier Device Package
79-DSBGA (4.06x3.90)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,500