cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P9021R-0AHGI8

Digi-Key Part Number
P9021R-0AHGI8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
P9021R-0AHGI8
Supplier
Description
IC WIRELESS PWR RECEIVER 24WCSP
Detailed Description
Wireless Power Receiver PMIC -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Receiver
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDTP9021R-0AHGI8
IDTP9021R-0AHGI8-ND
Standard Package5,000