CAD | USD

cms-photo-not-available
P8300-T0NDGI8
Digi-Key Part Number
800-P8300-T0NDGI8TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
P8300-T0NDGI8
Supplier
Description
VFQFPN 7.00X7.00X1.00 MM, 0.40MM
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
General Purpose PMIC 56-VFQFPN (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
General Purpose
Current - Supply
-
Voltage - Supply
2.97V ~ 5.5V, 4.5V ~ 14V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000