TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP82N055PUG-E1-AY

Digi-Key Part Number
NP82N055PUG-E1-AYTR-ND - Tape & Reel (TR)
NP82N055PUG-E1-AYCT-ND - Cut Tape (CT)
NP82N055PUG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
NP82N055PUG-E1-AY
Supplier
Description
MOSFET N-CH 55V 82A TO263
Detailed Description
N-Channel 55 V 82A (Tc) 1.8W (Ta), 143W (Tc) Surface Mount TO-263
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
82A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 41A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 143W (Tc)
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
NP82N055PUGE1AY
NP82N055PUG-E1-AYTR
NP82N055PUG-E1-AYDKR
NP82N055PUG-E1-AY-ND
NP82N055PUG-E1-AYCT
Standard Package800