32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9653AAC

Digi-Key Part Number
MPC9653AACIDT-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
MPC9653AAC
Supplier
Description
IC PLL CLK GEN 1:8 3.3V 32-LQFP
Detailed Description
PLL Clock Generator IC 125MHz 1 32-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Type
PLL Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, LVPECL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/No
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesMPC9653AACIDT
Standard Package250