CAD | USD

Obsolete item.
52-LQFP

MPC9449AER2

Digi-Key Part Number
MPC9449AER2-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
MPC9449AER2
Supplier
Description
IC CLK BUFFER 3:15 200MHZ 52TQFP
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 3:15 200MHz 52-LQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
3:15
Differential - Input:Output
Yes/No
Input
LVCMOS, LVPECL
Output
LVCMOS
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-TQFP (10x10)
Frequency - Max
200MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,500