48-TSSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK74CG117BFILFTR

Digi-Key Part Number
MK74CG117BFILFTR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
MK74CG117BFILFTR
Supplier
Description
IC CLOCK DVR PLL 20MHZ 48SSOP
Detailed Description
Clock Generator IC 100MHz 1 48-BSSOP (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Clock Generator
PLL
Yes with Bypass
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:17
Differential - Input:Output
No/No
Frequency - Max
100MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.14V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000