32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100ES6254AC

Digi-Key Part Number
MC100ES6254ACIDT-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
MC100ES6254AC
Supplier
Description
IC CLK BUFFER 2:6 3GHZ 32TQFP
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 3 GHz 32-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVPECL
Output
LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesMC100ES6254ACIDT
Standard Package250