CAD | USD

Obsolete item.
cms-photo-not-available

M902-01-187.5000T

Digi-Key Part Number
M902-01-187.5000T-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
M902-01-187.5000T
Supplier
Description
XTAL OSC VCSO 187.5000MHZ LVPECL
Detailed Description
187.5MHz VCSO (SAW) LVPECL Oscillator 3.3V 36-CLCC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
VCSO (SAW)
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
36-CLCC
Size / Dimension
0.354"" L x 0.354"" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.110"" (2.79mm)
Current - Supply (Disable) (Max)
-
Frequency
187.5MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Standard Package500