CAD | USD

Obsolete item.
80-LQFP

M30280FCBHP#U7B

Digi-Key Part Number
M30280FCBHP#U7B-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
M30280FCBHP#U7B
Supplier
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Detailed Description
M16C/60 series Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Core Processor
M16C/60
Core Size
16-Bit
Speed
24MHz
Connectivity
I²C, IEBus, SIO, UART/USART
Peripherals
DMA, POR, PWM, Voltage Detect, WDT
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Number of I/O
71
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1