CAD | USD

cms-photo-not-available
M10042040054X0ISAR
Digi-Key Part Number
800-M10042040054X0ISARTR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc.
Manufacturer Product Number
M10042040054X0ISAR
Supplier
Description
SOIC 5.23X5.28X2.16 MM, 1.27MM P
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mb (1M x 4) SPI 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
RAM
Technology
MRAM (Magnetoresistive RAM)
Memory Size
4Mb (1M x 4)
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
1.71V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Clock Frequency
54 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000