40-TQFN, L40.5X5 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95836HRTZ-T

Digi-Key Part Number
ISL95836HRTZ-TTR-ND - Tape & Reel (TR)
ISL95836HRTZ-TCT-ND - Cut Tape (CT)
ISL95836HRTZ-TDKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL95836HRTZ-T
Supplier
Description
IC REG IMVP-7 VR12 2OUT 40TQFN
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
series Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel IMVP-7, VR12™
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$15.16000$15.16
10$13.69400$136.94
25$13.05680$326.42
100$11.33710$1,133.71
250$10.82760$2,706.90
500$10.03448$5,017.24
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$10.03447$60,206.82
Additional Resources
AttributeDescription
Other Names
ISL95836HRTZ-TTR
-ISL95836HRTZ-T
ISL95836HRTZ-T-ND
ISL95836HRTZ-TCT
ISL95836HRTZ-TDKR
-ISL95836HRTZ-TCT
-ISL95836HRTZ-TCT-ND
-ISL95836HRTZ-TTR
Standard Package6,000