CAD | USD

Obsolete item.
8-SOIC-EP
ISL89163FBECZ-T
Digi-Key Part Number
ISL89163FBECZ-T-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL89163FBECZ-T
Supplier
Description
IC GATE DRVR LOW-SIDE 8SOIC
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Driven Configuration
Low-Side
Channel Type
Independent
Gate Type
N-Channel MOSFET
Voltage - Supply
7.5V ~ 16V
Logic Voltage - VIL, VIH
2.4V, 9.6V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Number of Drivers
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package2,500