CAD | USD

SOT-23-3
ISL88003IH17Z-T7A
Digi-Key Part Number
ISL88003IH17Z-T7ATR-ND - Tape & Reel (TR)
ISL88003IH17Z-T7ACT-ND - Cut Tape (CT)
ISL88003IH17Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL88003IH17Z-T7A
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Voltage - Threshold
1.67V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
ISL88003IH17Z-T7A-ND
ISL88003IH17Z-T7ATR
ISL88003IH17ZT7A
Standard Package250