ISL82XXXMFRZ-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8282MFRZ-T1

Digi-Key Part Number
ISL8282MFRZ-T1TR-ND - Tape & Reel (TR)
ISL8282MFRZ-T1CT-ND - Cut Tape (CT)
ISL8282MFRZ-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8282MFRZ-T1
Description
DC DC CONVERTER 0.5-5V
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5V 15A 4.5V - 16V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
83-SMD Module
Size / Dimension
0.47" L x 0.43" W x 0.21" H (12.0mm x 11.0mm x 5.3mm)
Supplier Device Package
83-HDA Module (12x11)
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ISL8282MFRZ-T1DKR
-ISL8282MFRZ-T1
ISL8282MFRZ-T1TR
ISL8282MFRZ-T1CT
Standard Package100