CAD | USD

8-TDFN-L8C
8-TDFN-L8C
8-TDFN

ISL80019AIRZ-T7A

Digi-Key Part Number
ISL80019AIRZ-T7ATR-ND - Tape & Reel (TR)
ISL80019AIRZ-T7ACT-ND - Cut Tape (CT)
ISL80019AIRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL80019AIRZ-T7A
Supplier
Description
IC REG BUCK ADJ 1.5A 8TDFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
5.5V
Current - Output
1.5A
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.90000$2.90
10$2.60600$26.06
25$2.45800$61.45
100$2.09440$209.44
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.96648$491.62
500$1.72068$860.34
1,250$1.54908$1,936.35
Additional Resources
AttributeDescription
Other NamesISL80019AIRZ-T7ATR
Standard Package250