CAD | USD

16-UTQFN, L16.2.6X1.8A PKG

ISL78210ARUZ-T

Digi-Key Part Number
ISL78210ARUZ-T-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL78210ARUZ-T
Supplier
Description
IC REG AUTO APPL 1OUT 16UTQFN
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
series Power Supply, Automotive Applications Voltage Regulator IC 1 Output 16-UTQFN (2.6x1.8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Power Supply, Automotive Applications
Voltage - Input
3.3V ~ 25V
Number of Outputs
1
Voltage - Output
0.5V ~ 3.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UTQFN (2.6x1.8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$3.05048$9,151.44
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS53661RSBTTexas Instruments276296-37971-1-ND$12.57000Similar
LP2998QMRX/NOPBTexas Instruments4,340296-49242-1-ND$2.75000Similar
TPS65233-1RTETTexas Instruments240296-43001-1-ND$4.87000Similar