CAD | USD

8-DFN Exposed Pad

ISL6840IRZ-T

Digi-Key Part Number
ISL6840IRZ-TTR-ND - Tape & Reel (TR)
ISL6840IRZ-TCT-ND - Cut Tape (CT)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL6840IRZ-T
Supplier
Description
IC REG CTRLR BOOST/FLYBACK 8DFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DFN (2x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.5V ~ 14V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

7,461 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
ISL6840IRZ-T-ND
ISL6840IRZ-TTR
Standard Package6,000