CAD | USD

cms-photo-not-available
ISL6745EVAL1Z
Digi-Key Part Number
ISL6745EVAL1Z-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL6745EVAL1Z
Supplier
Description
EVAL BOARD 1 FOR ISL6745
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
ISL6745 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Voltage - Output
12V
Current - Output
8A
Voltage - Input
36V ~ 75V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
ISL6745
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1