
ISL6506BCBZA | ||
---|---|---|
Digi-Key Part Number | ISL6506BCBZA-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL6506BCBZA | |
Description | IC PWR SUPPLY CTRLR/MONITR 8SOIC | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 8-SOIC-EP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Tube | |
Product Status | Last Time Buy | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.6 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ISL6506(A,B) |
EDA Models | ISL6506BCBZA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
9,800 | $2.43410 | $23,854.18 |
Attribute | Description |
---|---|
Standard Package | 980 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
APR34330CMPTR-G1 | Diodes Incorporated | 3,919 | APR34330CMPTR-G1DICT-ND | $1.33000 | Similar |
UCC2583DTR | Texas Instruments | 2,500 | UCC2583DTR-ND | $4.71360 | Similar |
UCC24610DRBR | Texas Instruments | 1,215 | 296-27856-1-ND | $0.93472 | Similar |
ADM1041AARQZ-REEL | Analog Devices Inc. | 7,801 | 505-ADM1041AARQZ-REELCT-ND | $7.61113 | Similar |
NCP4304AMNTWG | onsemi | 4,980 | 1990-NCP4304AMNTWGCT-ND | $2.67000 | Similar |