
ISL62392HRTZ-T | ||
---|---|---|
Digi-Key Part Number | 20-ISL62392HRTZ-TTR-ND - Tape & Reel (TR) 20-ISL62392HRTZ-TCT-ND - Cut Tape (CT) 20-ISL62392HRTZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL62392HRTZ-T | |
Description | IC PWR SUPPLY CONTROLLER 28TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Power Supply Controller Power Supply Controller, Notebook Computers 28-TQFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Applications | Power Supply Controller, Notebook Computers | |
Voltage - Input | - | |
Voltage - Supply | 5.5V ~ 25V | |
Current - Supply | 150 µA | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ISL62391,92(C) |
PCN Design/Specification | DFN/QFN Copper Wire Bond Wire 25/Oct/2013 |
PCN Assembly/Origin | Wafer Fab Site Transfer 09/Jul/2014 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
EDA Models | ISL62392HRTZ-T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.84000 | $11.84 |
10 | $10.69300 | $106.93 |
25 | $10.19520 | $254.88 |
100 | $8.85260 | $885.26 |
250 | $8.45480 | $2,113.70 |
500 | $7.83546 | $3,917.73 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | $7.83546 | $47,012.76 |
Attribute | Description |
---|---|
Other Names | 20-ISL62392HRTZ-TTR -ISL62392HRTZ-T -ISL62392HRTZ-TTR -ISL62392HRTZ-TCT ISL62392HRTZ-TCT ISL62392HRTZ-TTR 20-ISL62392HRTZ-TCT ISL62392HRTZ-TCT-ND ISL62392HRTZ-T-ND ISL62392HRTZ-TTR-ND -ISL62392HRTZ-TCT-ND 20-ISL62392HRTZ-TDKR |
Standard Package | 6,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LTC4151IMS#PBF | Analog Devices Inc. | 5,099 | LTC4151IMS#PBF-ND | $14.50000 | Similar |
MP6903DS-LF | Monolithic Power Systems Inc. | 95 | 1589-1422-ND | $4.69000 | Similar |
LTC2954ITS8-2#TRPBF | Analog Devices Inc. | 5,422 | 505-LTC2954ITS8-2#TRPBFCT-ND | $9.94000 | Similar |
LTC2956IMS-2#PBF | Analog Devices Inc. | 256 | LTC2956IMS-2#PBF-ND | $11.10000 | Similar |
UCD3138064ARGCR | Texas Instruments | 0 | UCD3138064ARGCR-ND | $16.80371 | Similar |