CAD | USD

10-DFN, L10.3X3 PKG
ISL61853ICRZ-T
Digi-Key Part Number
ISL61853ICRZ-T-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL61853ICRZ-T
Supplier
Description
IC HOT SWAP CTRLR USB 10DFN
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Hot Swap Controller 2 Channel USB 10-DFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Internal Switch(s)
Yes
Applications
USB
Features
Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO
Programmable Features
-
Voltage - Supply
2.3V ~ 5.5V
Current - Output (Max)
1.5A
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Number of Channels
2
Current - Supply
50µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package6,000